Stabila 18328 LA-5P Self Levelling 5 Point Laser Level

MPN
18328
Brand
Stabila
EAN-13
4005069183288
Order Code
97-2083
Country of Origin
China

Discontinued


The Stabila LA-5P Self Levelling 5 Point Laser Level is perfect for transferring 90° angles, with 3 functions, visible point range of 30m and red laser diode. The laser has 5 laser points: Upwards and downwards plumb laser with extendable foot and 3 horizontal points which form two 90° angles. Thanks to the instrument’s ability to transfer angles through 90°, more than one axis can be aligned at the same time and two right angles set out - for example for layouts used in dry-walling.

The laser can be rotated through 360° in its housing. It has a very easily distinguishable, bright, narrow laser dot, which has a visible point range of 30m. It can be used directly on the floor, attached to a tripod (1/4 inch thread), fastened to metallic objects by its rare earth magnet and V-groove or secured by the metal lugs using a strap.

The LA-5P has shock-absorbent STABILA soft-grip casing, providing excellent protection (class IP 54). It has optimal protection of the optical equipment against dust and scratches by rotation inside the U-shaped housing. An additional protective switch protects sideways horizontal points.

Ideal for the following applications:
Setting out and transferring right angles.
Transfer of the layout from the floor to the ceiling.
Both straight and curved walls.
Rapid and accurate alignment.

Specification

Level Accuracy:±0.3mm/m.
Self-Levelling Range:±4.5°.
Working Range: 30m.
Power: 3 x AA batteries (supplied).
Average Battery Life: 20 Hours.
Tripod Thread: 1/4in.
Laser Class: 2.
Protection Class: IP54 rated, against splash & dust damage.


Type Level

Trustpilot