Stabila 18044 LA 180 L Multi-Line Laser

MPN
18044
Brand
Stabila
EAN-13
4005069180447
Order Code
97-2082
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1209.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Stabila LA 180 L Multi-Line Laser with Auto Alignment function: receiver automatically controls fine alignment of the laser up to 40m. Automatic axis transfer and creation of right angles. Pulsed laser lines for exact height measurements with the receiver (up to 100m) indoors and outdoors. 3 vertical lines, 1 horizontal line and plumb line function.

Level Accuracy: ±0.07mm/m
Self-Levelling Range: ±5.0°
Line Straightness: ±0.1mm/m
90° Angle Precision: ±0.2mm/m
Laser Beam Accuracy: ±0.2mm/m
Power: 4 x 1.5V D Cell 1 batteries.
Protection Class: IP54


Type Level
Accuracy ± 0.07mm/m

Reviews

Be the first to submit a review

Trustpilot