Stabila 17953 Pocket Pro Level (Loose)

MPN
17953
Brand
Stabila
EAN-13
4005069179533
Order Code
97-2103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Stabila Pocket Pro Magnetic is a professional quality spirit level that fits in the pocket, or can be attached to a belt with the clip supplied.
This little compact level has strong magnets that hold the level in place on horizontal or vertical surfaces.
Made from precisely ground aluminium, this level can measure pipe surfaces with its V-groove base.

Stabila Pocket Pro Magnetic is ideal for every craftsman who is proud of his work. The level has a robust case with aluminium core for added strength with two milled measuring surfaces on the side and base.

These professional levels allow the user to take measurements on flat and round surfaces, as both the base and lateral measuring surfaces have an extra strong rare earth magnet which is up to 5 times stronger than normal ferrite magnets. This will leave your hands free for adjusting and aligning metal objects.

Accuracy in normal position: ±1mm / m.


Type Pocket spirit level
Length 70mm
Lifetime Warranty No
Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot