Stabila 17392 196-2 LED Illuminated Spirit Level 3 Vial 60cm

MPN
17392
Brand
Stabila
EAN-13
4005069173920
Order Code
97-1967
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stablia 196-2 LED Illuminated Spirit Level is a high-performance spirit level with two built-in LED light sources for illuminated vials that give optimum clarity of display. Intense, uniform illumination of both the horizontal and vertical vial, each vial can be individually switched on and off.

Robust lighting system suitable for use on building sites. Uses strong light metal rectangular profile with ribs. The 2 milled measuring surfaces, with finger grip opening: 1 at 60cm, 2 at 120cm.

Measuring accuracy: in the normal position 0.029° = 0.5 mm/m, overhead measurement 0.029° = 0.5 mm/m.

Rapid battery replacement: battery replacement pack with 2 LED units - fast on-site battery change. One LED unit contains two replaceable CR2016 button cells.

Stabila 196-2 LED Illuminated Level with Single carry handle.

Length: 600mm (24 in).


Type Spirit Level
Length 600mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot