Stabila 16789 LAX 50 Self Levelling Laser 16789

MPN
16789
Brand
Stabila
Order Code
98-3981
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £170.56 £144.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stabila LAX 50 projects crossed horizontal and vertical lines in a matter of seconds - both perfectly levelled. Ready for all internal work, the result - long, easily visible horizontal and vertical laser lines at right angles to each other which make setting-out easy. For the installation of built-in furniture, laying tiles, wallpapering and all installation work. Setting out without a single pencil mark - that's clean working!

Supplied with a combined tripod / telescopic leg kit.

Unscrew the tripod legs and screw together to form the telescopic leg - fix the LAX50 to the leg - and measure! The tripod covers a space of 0.6-1m. The telescopic leg can be fixed between floor/ceiling heights of up to 2.75m. If the LAX50 is placed on the ground, its working height is 7cm. Its versatility makes the STABILA LAX50 a regular partner for many applications.

Specification

Level Accuracy:± 0.5mm/m
Self-Levelling Range: 4°± 0.5°
Working Range: 10m
Power: 3 x AA batteries (supplied)
Average Battery Life: 30 Hours
Tripod Thread: 1/4in
Laser Class: 2


Type Self-levelling laser
Accuracy ± 0.5mm/m

Reviews

Be the first to submit a review

Trustpilot