Stabila 15854 96-M-2 Magnetic Spirit Level 3 Vial 80cm

MPN
15854
Brand
Stabila
EAN-13
4005069158545
Order Code
97-2064
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    600mm 800mm 1220mm 1830mm 2m
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Stabila 96-M-2 Double Plumb Magnetic Levels made with a light metal rectangular profile with removable end caps, 2 vertical and 1 horizontal vial.

With rare earth magnet system.

Measurement accuracy:
In normal position: 0.029° = 0.5 mm/m.

Overhead measurement 0.043deg = 0.75mm/m.

Extra strong, light metal rectangular profile with ridges for gripping and removable bi-material end caps. These end caps provide increased damping and, when removed, a cleaner marking line right into the corner.

Note: Levels 150cm (60in) and over have painted yellow faces to conform with the level of accuracy required in the Stabila range.

Stabila 96-M-2 Magnetic Level 3 Vial.

Length: 800mm (32in).


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot