96-M-2 Magnetic Spirit Level 3 Vial 40cm

Stabila Brand: Stabila

Stabila 96-M-2 Double Plumb Magnetic Levels made with a light metal rectangular profile with removable end caps, 2 vertical and 1 horizontal vial.

With rare earth magnet system.

Measurement accuracy:
In normal position: 0.029° = 0.5 mm/m.

Overhead measurement 0.043deg = 0.75mm/m.

Extra strong, light metal rectangular profile with ridges for gripping and removable bi-material end caps. These end caps provide increased damping and, when removed, a cleaner marking line right into the corner.

Note: Levels 150cm (60in) and over have painted yellow faces to conform with the level of accuracy required in the Stabila range.

Stabila 96-M-2 Magnetic Level 3 Vial.

Length: 400mm (16in).

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 15853 96-M-2 Magnetic Spirit Level 3 Vial 60cm
Stabila 15853 96-M-2 Magnetic Spirit Level 3 Vial 60cm
Standard range
Order code: 97-2063
MPN: 15853

Despatched within 4 working days - 20 in stock
1+ £54.39
Price per unit Ex VAT
600mm Spirit Level No 3
Stabila 15854 96-M-2 Magnetic Spirit Level 3 Vial 80cm
Stabila 15854 96-M-2 Magnetic Spirit Level 3 Vial 80cm
Standard range
Order code: 97-2064
MPN: 15854

Despatched within 2 working days - 4 in stock
1+ £70.72
Price per unit Ex VAT
800mm Spirit Level No 3
Stabila 15856 96-M-2 Magnetic Spirit Level 3 Vial 122cm
Stabila 15856 96-M-2 Magnetic Spirit Level 3 Vial 122cm
Standard range
Order code: 97-2066
MPN: 15856

Despatched within 4 working days - 5 in stockBack-order availability date - 26/11/2026
1+ £105.48
Price per unit Ex VAT
1220mm Spirit Level No 3
Stabila 15857 96-M-2 Magnetic Spirit Level 3 Vial 183cm
Stabila 15857 96-M-2 Magnetic Spirit Level 3 Vial 183cm
Standard range
Order code: 97-2067
MPN: 15857

Despatched within 4 working days - 2 in stockBack-order availability date - 26/11/2026
1+ £120.56
Price per unit Ex VAT
1830mm Spirit Level No 3
Stabila 15858 96-M-2 Magnetic Spirit Level 3 Vial 200cm
Stabila 15858 96-M-2 Magnetic Spirit Level 3 Vial 200cm
Standard range
Order code: 97-2068
MPN: 15858

Despatched within 2 working days - 5 in stockBack-order availability date - 24/11/2026
1+ £124.34
Price per unit Ex VAT
2m Spirit Level No 3

Trustpilot