Easter Opening Hours and Delivery Dates here

ST VNP20N07 20A Power MOSFET TO220

Order Code:

47-0394

Brand: ST MPN: VNP20N07

Discontinued


An N-Channel type OMNIFET fully auto protected power MOSFET that is intended as a replacement for Standard power MOSFETs in DC to 50kHz applications.
  • 20A drain current
  • TO-220 case
  • 70V drain-source breakdown voltage
  • 0.70R drain-source on-resistance
  • Linear current limitation
  • Thermal shut down
  • Short circuit protection
  • Integrated clamp
  • Diagnostic feedback through input pin
  • Compatible with Standard power MOSFET
Channel Type N-Channel
Drain Current 20A
Package type TO-220
Gate Source Voltage 18V
Drain-Source Breakdown Voltage 70V
Drain-Source On-Resistance 70mΩ
Power Dissipation 83W

Accessories

You may also like


Trustpilot