Christmas Opening Hours and Delivery Dates here

ST VNP10N07-E Protected Mosfet TO220

Order Code:

47-0520

Brand: ST MPN: VNP10N07-E

Discontinued


An N-Channel type OMNIFET fully auto protected power MOSFET that is intended as a replacement for Standard power MOSFETs in DC to 50kHz applications.
  • 10A drain current
  • TO-220 case
  • 70V drain-source breakdown voltage
  • 0.14R drain-source on-resistance
  • Linear current limitation
  • Thermal shut down
  • Short circuit protection
  • Integrated clamp
  • Diagnostic feedback through input pin
  • Compatible with Standard power MOSFET
Channel Type N-Channel
Drain Current 10A
Package Type TO-220
Gate Source Voltage 18V
Drain-Source Breakdown Voltage 70V
Drain-Source On-Resistance 0.1Ω
Power Dissipation 50W

Accessories

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot