Christmas Opening Hours and Delivery Dates here

Stäubli 641030-20028 LK-4N-F10 test lead 200 cm grey flexible stackable plugs

Order Code:

01-6953

Brand: Staubli MPN: 64.1030-20028 EAN-13: 4255674600582
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both sides with stackable 4mm lamella plugs.
Colour Grey
Type Test lead, 4mm stackable
Cable Length 200cm
Contact Material CuZn
Cross Section 1.0mm²
Misc Attribute LK-4N-F10
Nominal Current 19A
Nominal Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot