Stäubli 641030-20020 LK-4N-F10 Test lead 200cm yel/gr flexible stackable plugs |
01-6945
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £5.91
Price per unit Ex VAT
|
Yellow /Green |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20021 LK-4N-F10 Test lead 200 cm Black flexible stackable plugs |
01-6946
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £5.91
Price per unit Ex VAT
|
Black |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20022 LK-4N-F10 test lead, 200cm red, stackable 4mm plugs |
01-6947
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £4.71
Price per unit Ex VAT
|
Red |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20023 LK-4N-F10 Test lead 200cm blue, flexible, stackable plugs |
01-6948
|
|
|
2+ £4.20
Price per unit Ex VAT
|
Blue |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20024 LK-4N-F10 Test lead 200 cm yellow flexible stackable plugs |
01-6949
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.14
Price per unit Ex VAT
|
Yellow |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20025 LK-4N-F10 Test lead 200cm green flexible stackable plugs |
01-6950
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £5.91
Price per unit Ex VAT
|
Green |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20026 LK-4N-F10 Test lead 200cm Violet flexible stackable plugs |
01-6951
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £5.71
Price per unit Ex VAT
|
Violet |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20027 LK-4N-F10 test lead 200cm brown flexible stackable plugs |
01-6952
|
|
|
1+ £4.97
Price per unit Ex VAT
|
Brown |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20028 LK-4N-F10 test lead 200 cm grey flexible stackable plugs |
01-6953
|
|
Available to back orderBack order, lead time 11 weeks
|
1+ £3.99
Price per unit Ex VAT
|
Grey |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |
Stäubli 641030-20029 LK-4N-F10 test lead 200cm white flexible stackable plug |
01-6954
|
|
Available to back orderBack order, lead time 11 weeks
|
2+ £4.25
Price per unit Ex VAT
|
White |
2m |
19A |
Test lead |
CuZn |
1.0mm² |
LK-4N-F10 |
60V |