ST SMBJ5.0A 5V 600W 2Pin SMB Unidirectional TVS Diode

MPN
SMBJ5.0A
Brand
ST
Order Code
38-2024
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 925 in stockContact us for additional stock

A unidirectional TVS from the ST Transil family that has been designed to provide protection for sensitive equipment against Electrostatic Discharge (ESD), according to IEC and MIL STD standards. The device is suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.


  • 600W Peak pulse power
  • 5V Stand off voltage
  • Planar technology
  • Low leakage current
  • 150°C Max. junction temperature
  • Supplied in a 2-pin SMB package
  • Host of standard compliances
Type SMBJ5
Package Type SMB
Breakdown Voltage (Vbr) 6.74V
Clamping Voltage (Vc) 9.2V
Junction Operating Temperature (Tj) -55 to +150°C
Peak Pulse Power (Pppm) 600W
Polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 5V

Reviews

Be the first to submit a review

Trustpilot