ST M24C64-WMN6P EEPROM 64k SO-8

MPN
M24C64-WMN6P
Brand
ST
Order Code
73-3636
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/11/2026

A K serial EEPROM with an I2C interface and an SO-8 package. The EEPROM has a flexible, non-volatile memory that features byte-level write without the need for an erase function before writing. The device is suitable for a wide range of automotive, industrial, consumer, telecomms and computing applications.


  • 2.5 to 5.5V single supply voltage with low power consumption
  • 1 million write/erase cycles
  • More than 40 years data retention
  • Maximum write time of 5ms
  • Operating temperature –40°C to +85°C
Interface I2C
Case SO-8
Memory 64Kbit

Reviews

Be the first to submit a review

Trustpilot