ST LM358D Low Power Dual OP AMP SMD

MPN
LM358D
Brand
ST
Order Code
82-0322
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.264
10+ £0.255
100+ £0.164
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,515 in stockAdditional quantity lead time 14 days

This is the ST LM358D dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers, DC gain blocks.


  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mVDC input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 30VDC supply voltage
  • Or dual ±16VDC supply voltage
  • 0°C to +70°C
  • SO-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very low supply current
  • Low input bias current
  • Low input offset voltage
  • Low input offset current
Bandwidth 1.1MHz
Gain 100V/mV
Number of Amplifiers 2
Operating Temperature Range 0 to +70°C
Package/Case SO-8
Supply Voltage 3 to 32V

Reviews

Be the first to submit a review

Trustpilot