ST L7805CD2T-TR Voltage Regulator 5V 1A D2PAK

MPN
L7805CD2T-TR
Brand
ST
Order Code
47-3542
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.466
25+ £0.408
100+ £0.348
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,775 in stockAdditional quantity lead time 14 days

This device from ST is the surface mount version of the successful 7800 series of fixed voltage regulators. Employing internal current limiting, thermal shut-down and safe area protection this device can, with adequate thermal management, deliver over 1A output current.

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. In addition, although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.


  • Output current to 1A
  • 5V Output voltage
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Housed in a D²PAK package
Type Fixed positive
Nominal Current 1A
Nominal Voltage 5V
No of Outputs Single
Dropout Voltage 2V
Operating Temperature Range 0 to +150°C
Output current to 1A
Package Style D2-PAK
Supply Voltage Max 35V

Reviews

Be the first to submit a review

Trustpilot