ST HCF4538BEY Dual Monostable

MPN
HCF4538BEY
Brand
ST
Order Code
83-0466
Country of Origin
Italy

Discontinued


This ST CD4538B dual monostable multivibrator IC is supplied in a DIL-16 package. A part of the CMOS 4000 range.


  • Dual monostable multivibrator
  • 3 to 20VDC supply voltage
  • 95ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4538
Logic IC Function Dual Monostable Multivibrator
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Trustpilot