ST DB3 32V Diac DO-35

MPN
DB3
Brand
ST
Order Code
47-3412
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.091
30+ £0.055
100+ £0.051
500+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,055 in stockAdditional quantity lead time 7 days

Silicon bidirectional trigger diode from ST for use in triac firing circuits.


  • SOD57 (DO-35) glass case
Type Diac
Max Breakover Current 50
Max Breakover Voltage 36V
Peak Voltage 36V
Package Type DO‑35 (axial)
Operating Temperature -40c to 125c
Breakover Voltage (Vbo) 32V
Breakover voltage symmetry 3V
Junction Operating Temperature (Tj) -40 to +125°C
Length 4.5mm
Output Voltage (Vo) 5V
Package/Case DO-35
Repetitive Peak On State Current (Itrm) 2A
Weight 0.15g
Width 2mm

Reviews

Be the first to submit a review

Trustpilot