ST BTA12-600BW 12A 600V Snubberless Triac

MPN
BTA12-600BW
Brand
ST
Order Code
47-3260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.829
25+ £0.663
100+ £0.602
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockAdditional quantity lead time 7 days

Snubberless insulated tab triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 12A
  • Peak non repetitive surge current 126A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 50mA
  • Holding current 50mA
  • Dynamic resistance 35mR
  • Power dissipation 1W
  • TO-220AB package
Type Snubberless
RMS on State Curent 12A
Peak Reverse Voltage 600V
Package Style TO-220AB
Gate Trigger Current (Igt) 50mA
Gate Trigger Voltage (Vgt) 1.3V
Power Dissipation 1W

Reviews

Be the first to submit a review

Trustpilot