ST BTA06-600TW 6A Sens Gate Isol Triac

MPN
BTA06-600TW
Brand
ST
Order Code
47-3390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.17
25+ £1.92
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 14 days

Sensitive gate general purpose triac from ST suitable for use as an on / off function in applications such as static relays, heating regulation, induction motor starting circuits, light dimmers and motor speed controllers.


  • RMS on-state current 6A
  • Peak non repetitive surge current 63A
  • Peak repetitive off-state voltage 600V
  • Gate trigger voltage 1.3V
  • Gate trigger current 5mA
  • Holding current 10mA
  • Dynamic resistance 60mR
  • Power dissipation 1W
  • TO-220AB package
Type Sensitive gate
RMS on State Curent 6A
Peak Reverse Voltage 600V
Package Style TO-220AB
Gate Trigger Current (Igt) 5mA
Gate Trigger Voltage (Vgt) 1.3V
Power Dissipation 1W

Reviews

It may just be a TRIAC but...

....it's part of a rather nice lamp in our lounge. The lamp in question uses old skool incandescent bulbs of the halogen variety. The 300 watt R7 tube bulb had blown the triac and tripped the light circuit and also blown a little 20mm 2.5 amp fuse inside the lamp. I looked for a replacement dimmer circuit but this one was obviously built just for this lamp. Fortunately I was able to find a similar but up rated version of the triac at Rapid. Soldering it in was easy but obtaining normal lead/tin solder required a trip to China via ebay since Rapid refuse to sell it to humans, only to corporations.

Reviewed by: Wayland Sothcott

Trustpilot