SSB Electronic 7396 TNC Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

SSB Electronic 7396 TNC Connector Plug Straight 50 Ω 1 piece

MPN
7396
Brand
SSB
EAN-13
4016139044125
Order Code
13-0024
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The SSB Electronic 7396 TNC connector plug is a straight, 50-ohm coaxial connector used for high-frequency applications. Manufactured by SSB Electronic, it is suitable for connecting hf devices and equipment in telecommunications and antenna systems. This reliable plug is ideal for use in both commercial and industrial settings, where secure and efficient signal transfer is crucial.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot