SSB Electronic 7382 TNC Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

SSB Electronic 7382 TNC Connector Plug Straight 50 Ω 1 piece

MPN
7382
Brand
SSB
EAN-13
4016139043982
Order Code
13-0015
Country of Origin
Germany
View Full Product Range (2)

Discontinued


The SSB Electronic TNC connector Plug, model number 7382, is a straight 50 O coaxial connector primarily used in high-frequency applications. This connector is ideal for electric setups requiring reliable and efficient signal transmission. Typically, it is used in antenna connections and various high-frequency devices.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, gold plated

Trustpilot