SSB Electronic 149456 VRLA Battery 12V 4.5Ah AGM 38x100x140mm

MPN
149456
Brand
SSB
EAN-13
4042883802438
Order Code
10-6707
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockAdditional quantity lead time 14 days

The SSB VRLA battery, model number 149456, is a sealed lead acid battery with a capacity of 12 V and 4.5 Ah. Key features include an AGM design and compact dimensions of 38 x 100 x 140 mm, making it suitable for various backup power applications. This versatile VRLA battery is commonly used in alarm systems, emergency lighting, and small UPS systems.
Type VRLA
Capacity 4.5Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Dimensions 38 x 100 x 140mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 140mm
Height 100mm
Misc Attribute SBL4.5-12LV0
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Weight 1250g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot