SSB Ecoflex15 Plus 7395 N Connector Plug Straight 50 Ω High Frequency

Image Representative of Range

SSB Ecoflex15 Plus 7395 N Connector Plug Straight 50 Ω High Frequency

MPN
7395
Brand
SSB
EAN-13
4016139044316
Order Code
13-0023
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The SSB Electronic Ecoflex15 Plus 7395 is a straight N connector plug with an impedance of 50 ohms. It is crafted for use in high-frequency applications, making it ideal for connecting coaxial cables in antenna systems. This plug is commonly used in communication and broadcasting equipment where reliable signal transmission is crucial.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Ecoflex 15 Plus
Connector Type Plug, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Ecoflex15 Plus

Reviews

Be the first to submit a review

Trustpilot