SSB 7808 FME Connector Socket 50 Ω PTFE Insulation Mobile Use 1 piece

Image Representative of Range

SSB 7808 FME Connector Socket 50 Ω PTFE Insulation Mobile Use 1 piece

Order Code:

13-0037

Brand: SSB MPN: 7808 EAN-13: 4016139044026
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The SSB Electronic 7808 FME connector socket features a straight design with a 50 O impedance suitable for high-frequency applications. This coaxial connector is typically used in antennas and RF equipment. It provides reliable connectivity for various communication and data transmission systems.
Type FME connector
Impedance 50Ω
Contact Termination Crimp
Cable category Aircell 5
Connector Type Socket, straight
Max. frequency 3GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot