SSB 7807 FME Connector Plug Straight 50Ω PTFE Insulation 1 piece Miniature

Image Representative of Range

SSB 7807 FME Connector Plug Straight 50Ω PTFE Insulation 1 piece Miniature

MPN
7807
Brand
SSB
EAN-13
4016139044040
Order Code
13-0036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SSB Electronic 7807 FME connector Plug is a straight coaxial connector with a 50 O impedance. It is designed for high-frequency applications and is often used in antenna connections and communication systems. This durable connector provides reliable performance, making it ideal for use in various HF equipment and devices.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Contact Termination Crimp
Max. frequency 3GHz

Reviews

Be the first to submit a review

Trustpilot