SSB 7806 Aircell 7 FME Connector Straight 50 Ω PTFE Insulation 1 piece

Image Representative of Range

SSB 7806 Aircell 7 FME Connector Straight 50 Ω PTFE Insulation 1 piece

MPN
7806
Brand
SSB
EAN-13
4016139044101
Order Code
13-0035
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.05 £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The SSB Electronic Aircell 7 7806 FME connector socket is a straight 50 O type designed for high-frequency applications. It features reliable coaxial connectivity, making it ideal for use in hf devices and antenna systems. Manufactured by SSB Electronic, this connector is commonly used in demanding communication equipment and coaxial cables.
Type FME connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Max. frequency 3GHz
Misc Attribute Aircell 7

Reviews

Be the first to submit a review

Trustpilot