SSB 7762 UHF Connector Plug Straight 50 Ω 1 piece Aircell 5

Image Representative of Range

SSB 7762 UHF Connector Plug Straight 50 Ω 1 piece Aircell 5

MPN
7762
Brand
SSB
EAN-13
4016139044248
Order Code
13-0034
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SSB Electronic Aircell 5 7762 UHF connector plug is a straight, 50 O coaxial connector. It is designed to provide reliable connections for high-frequency applications and antenna systems. This plug is typically used in radio communication devices and broadcasting equipment.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Nickel-plated brass
Misc Attribute 1 Straight plug, full crimp
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot