SSB 7760 UHF Connector Plug Straight 50 Ω 1 piece Aircell 5

Image Representative of Range

SSB 7760 UHF Connector Plug Straight 50 Ω 1 piece Aircell 5

MPN
7760
Brand
SSB
EAN-13
4016139044279
Order Code
13-0033
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SSB Electronic Aircell 5 7760 UHF connector, plug, straight 50 O is a high-frequency coaxial connector known for its reliability. Manufactured by SSB Electronic, this connector is ideal for antenna and communication equipment applications, ensuring optimal signal transmission. It is commonly used in radio and telecommunication systems due to its sturdy design and efficient performance.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Material (details) Nickel-plated brass
Misc Attribute 1 Straight plug, screw/solder version
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot