SSB 7721 BNC Connector Plug Straight 50Ω Aircell 5 1 piece

Image Representative of Range

SSB 7721 BNC Connector Plug Straight 50Ω Aircell 5 1 piece

MPN
7721
Brand
SSB
EAN-13
4016139044323
Order Code
13-0030
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The SSB Electronic Aircell 5 7721 is a BNC connector plug, straight, designed for 50 O impedance. It is typically used in high-frequency applications such as antennas and coaxial connections. The connector is suitable for use in hf devices and equipment, providing reliable performance and connectivity.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Nickel-plated brass
Misc Attribute 1 Straight plug, full crimp
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot