SSB 7720 BNC Connector Straight Plug 50Ω Aircell 5 1 piece

Image Representative of Range

SSB 7720 BNC Connector Straight Plug 50Ω Aircell 5 1 piece

MPN
7720
Brand
SSB
EAN-13
4016139044163
Order Code
13-0029
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SSB Electronic Aircell 5 7720 BNC connector is a straight 50 O plug designed for high-frequency applications. This coaxial connector is ideal for use in antenna systems and other RF equipment. Its robust construction ensures reliable performance in various electronic and communication setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Material (details) SUCOPRO-coated brass
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot