SSB 7701 N Connector Plug Straight 50Ω 1 piece For High Frequencies

Image Representative of Range

SSB 7701 N Connector Plug Straight 50Ω 1 piece For High Frequencies

MPN
7701
Brand
SSB
EAN-13
4016139044293
Order Code
13-0028
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SSB Electronic Aircell 5 7701 N connector plug is a straight, 50 O connector. This high-frequency coaxial connector is ideal for connecting antenna equipment efficiently. It is typically used in radio communication and high-frequency transmission systems.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Contact Termination Crimp
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight plug, full crimp
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot