SSB 7700 Aircell 5 N Connector Plug Straight 50Ω 1 piece Up to 11 GHz

Image Representative of Range

SSB 7700 Aircell 5 N Connector Plug Straight 50Ω 1 piece Up to 11 GHz

MPN
7700
Brand
SSB
EAN-13
4016139044231
Order Code
13-0027
Country of Origin
USA
View Full Product Range (9)

Discontinued


The SSB Electronic Aircell 5 7700 is a high-frequency N connector plug with a straight design and a 50 O impedance. It is typically used in coaxial connections for antenna and RF equipment applications. Manufactured by SSB Electronic, this connector is known for its reliable performance in high-frequency settings.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Aircell 5

Trustpilot