SSB 7397 N Connector Socket Straight 50Ω Coaxial 11GHz 1 piece

Image Representative of Range

SSB 7397 N Connector Socket Straight 50Ω Coaxial 11GHz 1 piece

MPN
7397
Brand
SSB
EAN-13
4016139044170
Order Code
13-0025
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.02 £17.25
10+ £15.82
100+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SSB Electronic Ecoflex15 Plus 7397 N connector socket is straight with a 50 O impedance. This high-frequency coax connector is ideal for use in antennas and other communication devices. It ensures reliable signal transfer and is typically used in professional RF applications.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Ecoflex 15 Plus
Connector Type Socket, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in socket
Misc Attribute 2 Ecoflex15 Plus

Reviews

Be the first to submit a review

Trustpilot