SSB 7394 UHF Connector Plug Straight 50 Ω Enhanced Grip Stability

Image Representative of Range

SSB 7394 UHF Connector Plug Straight 50 Ω Enhanced Grip Stability

MPN
7394
Brand
SSB
EAN-13
4016139044002
Order Code
13-0022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.18 £12.05
10+ £10.94
100+ £10.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The SSB Electronic UHF connector plug, with part number 7394, features a straight design and a 50 O impedance. This high-frequency coaxial connector is ideal for establishing reliable connections in antenna systems and radio communications equipment. It is commonly used in applications requiring robust and consistent performance for UHF signal transmission.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated

Reviews

Be the first to submit a review

Trustpilot