SSB 7393 Aircell 7 N Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

SSB 7393 Aircell 7 N Connector Socket Straight 50 Ω 1 piece

MPN
7393
Brand
SSB
EAN-13
4016139044262
Order Code
13-0021
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SSB Electronic Aircell 7 7393 N connector is a straight 50 O coaxial connector known for its high-frequency compatibility. It is manufactured by SSB Electronic and is ideal for use in antenna connections and various high-frequency equipment. This connector is suitable for applications requiring reliable signal transmission and robust connectivity.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Socket, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in socket
Misc Attribute 2 Aircell 7

Reviews

Be the first to submit a review

Trustpilot