SSB 7392 Aircell 7 N Connector Plug Straight 50Ω Up to 11GHz 1 piece

Image Representative of Range

SSB 7392 Aircell 7 N Connector Plug Straight 50Ω Up to 11GHz 1 piece

MPN
7392
Brand
SSB
EAN-13
4016139044217
Order Code
13-0020
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The SSB Electronic Aircell 7 7392 N connector plug is a straight 50 O coaxial component. The high-frequency connector is designed to ensure optimal performance in antenna and RF equipment connections. This N connector plug is typically used in telecommunications and broadcasting applications.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Contact Termination Screws
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Aircell 7

Reviews

Be the first to submit a review

Trustpilot