SSB 7391 Aircell 7 BNC Plug Straight 50Ω 1 piece Quality Connection

Image Representative of Range

SSB 7391 Aircell 7 BNC Plug Straight 50Ω 1 piece Quality Connection

MPN
7391
Brand
SSB
EAN-13
4016139044149
Order Code
13-0019
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The SSB Electronic Aircell 7 7391 BNC connector Plug is a straight 50 O connector, suited for high-frequency applications. It is typically used in antenna connections and other RF equipment setups that require reliable coaxial connections. This product is ideal for use in communications and broadcasting equipment.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated
Misc Attribute Aircell 7

Reviews

Be the first to submit a review

Trustpilot