SSB 7390 Aircell UHF Plug Straight 50 Ω for Reliable Connectivity

MPN
7390
Brand
SSB
EAN-13
4016139044156
Order Code
13-0018
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SSB Electronic Aircell 7 7390 UHF connector plug is known for its straight configuration and 50 O impedance. This coaxial connector is suitable for high-frequency and twinax applications in antenna and communication equipment. Typical uses include integrating with hf devices and ensuring robust connections for uhf transmission lines.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated
Misc Attribute Aircell 7

Reviews

Be the first to submit a review

Trustpilot