SSB 7383 Ecoflex10/Aircom N Connector Plug Straight 50Ω 1 piece 11GHz

Image Representative of Range

SSB 7383 Ecoflex10/Aircom N Connector Plug Straight 50Ω 1 piece 11GHz

MPN
7383
Brand
SSB
EAN-13
4016139044354
Order Code
13-0016
Country of Origin
USA
View Full Product Range (9)

Discontinued


The SSB Electronic Ecoflex10/Aircom 7383 N connector Plug is a high-frequency coaxial connector with a straight design and 50 O impedance. Manufactured for robust and reliable connections, it is ideal for antenna and communication systems. Suitable for various hf equipment and coaxial applications, this connector ensures optimal performance in demanding environments.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Ecoflex 10
Connector Type Plug, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Ecoflex10/Aircom

Trustpilot