SSB 7379 BNC Connector Plug Straight 50Ω for Ecoflex10 1 piece

Image Representative of Range

SSB 7379 BNC Connector Plug Straight 50Ω for Ecoflex10 1 piece

MPN
7379
Brand
SSB
EAN-13
4016139044194
Order Code
13-0014
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The SSB Electronic Ecoflex10/Aircom 7379 BNC connector plug is a straight, 50 ohm coaxial connector. It is designed for high-frequency applications such as antenna connections and other RF equipment. Manufactured by SSB Electronic, this connector is ideal for ensuring reliable transmission in professional audio and video setups.
Type BNC connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Material (details) SUCOPRO-coated brass
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Ecoflex10/Aircom

Reviews

Be the first to submit a review

Trustpilot