SSB 7378 UHF Connector Plug Straight 50 Ω 1 piece(s)

Image Representative of Range

SSB 7378 UHF Connector Plug Straight 50 Ω 1 piece(s)

MPN
7378
Brand
SSB
EAN-13
4016139044033
Order Code
13-0013
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The SSB Electronic 7378 UHF connector plug is a straight 50 O device. This connector is typically used in high-frequency equipment and coaxial connections. It is ideal for applications involving antenna or radio systems.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated

Trustpilot