SSB 7369 N Connector Plug Straight 50Ω High Frequency Up to 11GHz

Image Representative of Range

SSB 7369 N Connector Plug Straight 50Ω High Frequency Up to 11GHz

MPN
7369
Brand
SSB
EAN-13
4016139043968
Order Code
13-0012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.56 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The SSB Electronic 7369 N connector plug is a straight, 50-ohm coaxial connector designed for high-frequency applications. Manufactured by SSB Electronic, this connector is ideal for use in antenna systems and radio frequency equipment. Its typical applications include secure and efficient connections in telecommunications and broadcasting industries.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Cable category Ecoflex 10
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Plug & Clip
Frequency Up to 13GHz
Max. frequency 13GHz

Reviews

Be the first to submit a review

Trustpilot