SSB 7364 Ecoflex10 N Connector Socket Straight 50Ω 1 piece High-Freq

Image Representative of Range

SSB 7364 Ecoflex10 N Connector Socket Straight 50Ω 1 piece High-Freq

MPN
7364
Brand
SSB
EAN-13
4016139044330
Order Code
13-0011
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SSB Electronic Ecoflex10/Aircom 7364 N connector socket is a straight 50 O coax connector. This high-frequency connector is designed for reliable signal transmission in various RF applications. It's typically used in telecommunications, radio equipment, and antenna systems.
Type N connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Socket, straight
Frequency Up to 13GHz
Material (details) Nickel-plated brass
Max. frequency 13GHz
Misc Attribute 1 Straight screw-in socket
Misc Attribute 2 Ecoflex10/Aircom

Reviews

Be the first to submit a review

Trustpilot