SSB 7350 Ecoflex15 UHF Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

SSB 7350 Ecoflex15 UHF Connector Plug Straight 50 Ω 1 piece

MPN
7350
Brand
SSB
EAN-13
4016139044224
Order Code
13-0009
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.85 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SSB Electronic Ecoflex15 Plus 7350 UHF connector is a straight plug designed for 50 O impedance. Manufactured by SSB Electronic, it is suitable for applications requiring high-frequency coaxial connections. This connector is commonly used in communication equipment and antenna systems.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category Ecoflex 15 Plus
Connector Type Plug, straight
Material (details) Nickel-plated brass
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Ecoflex15 Plus

Reviews

Be the first to submit a review

Trustpilot