Squire STH1 Hi Security CEN Grade 6 Padbar

MPN
STH1
Brand
Squire
EAN-13
5012245007770
Order Code
97-1883
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Squire range of hasps and staples are designed for domestic, commercial and industrial use. From sheds to security cages and commercial vehicles, there is a Squire hasp and staple designed to provide the security required. These hasps and staples are covered by the Squire 10-year guarantee.

Ultra-strong padbars are made of special hardened casting with a specially toughened hasp attachment plate and staple.

CRIMESTOPPERS supported.

The staple is ideal for a 12.7 mm shackle and the STH1 is recommended for use with the SS65S and SS65CS closed shackle range. Look for the padbar with the gold lens. Easy to fit.

Width: 86 mm.

Hasp length: 184 mm.

Staple diameter: 13 mm.

Staple hardened: Yes.

Hasp hardened: Yes.

Model: Stronghold Gold.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot