Squire SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3

MPN
SS50CP5
Brand
Squire
EAN-13
5012245007763
Order Code
97-1889
Country of Origin
United Kingdom
View Full Product Range (9)
Qty Unit Price (Inc VAT)
1+ £77.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Squire Solid Hardened Steel Padlock combines compact design with market-leading product performance in the 50mm version, while the 65mm are tested to the highest CEN grades 5 and 6.

All models are designed to resist the harshest of attack, these locks function reliably in the worst weather conditions. Hardened Boron alloy steel shackles. Re-keyable 6-pin tumbler in both 50mm and 65mm versions giving over 250,000 key differs. The 50mm is version also available with a 5-pin tumbler. Available open and closed shackle.

Keyed alike and master keyed available to order.

CEN rated.

Now available in customer focused packaging: ‘@Work @Home @Leisure’.

CRIMESTOPPERS supported.

The Squire SS50CP5 Solid Steel & Brass Padlock 50mm Close Shackle has a 6 pin tumbler and offers upto 1,500 different key variations. It has a secuirty rating of CEN 3.

Specification

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 16.0mm.
Horizontal Shackle Clearance: 16.0mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot