Squire SS50C/COMBI SS50 Hi-Security Combination Padlock 50mm Closed Shackle

MPN
SS50C/COMBI
Brand
Squire
EAN-13
5012245028706
Order Code
97-1879
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Squire SS50 50mm Hi-Security closed shackle combination padlock is purpose designed for extra-high security performance and extreme resistance against the threat of a sustained attack, with the added convenience of ‘no keys to lose’.

These padlocks have a unique electrophoretic finish and body cover for excellent corrosion resistance, the range performs in even the harshest environments (200 hour salt spray tested). They are constructed of a solid hardened steel lock body and hardened boron alloy steel shackle - with a protective lock body cover.

They operate using a fully recodable five-wheel dial with 10 digits - from zero to nine which offers over 100,000 code combinations. These padlocks are simple to recode and can be coded 'alike' so one code opens several locks, which makes them ideal for multi-users operating in high security or commercial environments.

Ideal for securing commercial buildings, gates, warehouses, lorries, perimeter gates, trailers and high security doors.

Body Width: 50mm.
Body Thickness: 26mm.
Shackle Diameter: 10mm.
Vertical Shackle Clearance: 16mm.
Horizontial Shackle Clearance: 15mm.

CRIMESTOPPERS supported.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot