Squire SHCB65BX SHCB65 Stronghold Re-Codable Padlock 4-Wheel Boxed

MPN
SHCB65BX
Brand
Squire
EAN-13
5012245040326
Order Code
98-0160
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

1 x Boxed Squire SHCB65 Stronghold Re-Codable Padlock 4-Wheel.

4-wheel padlock

Designed for areas where there is a medium to high risk of theft. Ideal for Sheds, Garages, Commercial Vehicles, Perimeter Gates, Trailers, Industrial Premises, Schools, Clubs and Storage Units.

Squire Security Rating 6 (Based on a Rating of 1-10)

Overall Width: 65mm
Overall Height: 70mm
Overall Thickness: 19mm

Shackle Diameter: 11mm
Vertical Shackle Clearance: 15mm
Horizontal Shackle Clearance: 20mm

Hardened Steel Shackle
10,000 Code Variations.


Reviews

Be the first to submit a review

Trustpilot