Squire LN5/2.5 Lion Brass Padlock 5-Pin 50mm - 65mm Long Shackle

MPN
LN5/2.5
Brand
Squire
EAN-13
5012245006032
Order Code
97-1858
Country of Origin
China
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £26.21 £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Squire Lion Range pin tumbler padlocks have stainless steel springs throughout and extra thick cases of solid brass. They have a thicker body section than the Leopard Range with a larger shackle diameter and more key differs, offering a higher level of security.

Suitable for indoor and outdoor use. Hardened steel shackles on padlocks 25-60mm, and the 5 pin versions offer 1,500 key variations.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Designed for areas where there is a low to medium risk of theft. Ideal for Toolboxes, Lockers, Cupboards, Sheds, Gates, Greenhouses, etc.

Squire Security Rating 7 (Based on a Rating of 1-15).

Overall Width: 51mm.
Overall Height: 111.5mm.
Overall Thickness: 15.5mm.

Shackle Diameter: 8.8mm.
Vertical Shackle Clearance: 65mm.
Horizontal Shackle Clearance: 28mm.

Hardened Steel Shackle.
1500 Key Variations.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot