Squire 35/KA 1424 35 Stronglock Padlock 38mm Open Shackle Keyed

MPN
35/KA 1424
Brand
Squire
Order Code
97-1903
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across case: 38 mm.
Shackle clearance Vertical: 17 mm (hardened mild steel).
Type: 35.
Keyed-alike.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot